396-009-558-608

Heilind Number:EDA396-009-558-608
Manufacturer:EDAC
Manufacturer Number:396-009-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-558-608

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision and durability in mind, it guarantees reliable power transmission with an amperage of 3 A. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal safety and efficiency. Featuring a single row layout with 9 positions, it facilitates smooth board-to-board connections. The Copper Alloy contact material and .125-inch pitch deliver exceptional conductivity, while the .2-inch row spacing allows for easy installation. Its right-angle mount orientation offers versatility in placement, perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in its superior performance to meet your connectivity needs effortlessly.