396-009-558-658

Heilind Number:EDA396-009-558-658
Manufacturer:EDAC
Manufacturer Number:396-009-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-558-658

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With one row of nine positions, it ensures seamless connectivity within your PCB setup. Crafted with precision, its Copper Alloy contact material guarantees reliable signal transmission. The .125-inch pitch and .2-inch row spacing offer versatility in installation, while the right-angle mount orientation allows for space-efficient placement. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105°C, making it an essential component in any electronics project. Discover the perfect balance of functionality and style with this high-quality Card Edge Connector.