396-009-559-101

Heilind Number:EDA396-009-559-101
Manufacturer:EDAC
Manufacturer Number:396-009-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-559-101

Detailed Description

Enhance connectivity in your circuitry with this high-performing Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it boasts a single row design with nine positions for seamless integration. The contact material, a robust Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in various environments. Its right-angle mount orientation simplifies installation, making it a must-have component in any PCB assembly project. Explore our range of connectors for more solutions tailored to your needs.