396-009-559-102

Heilind Number:EDA396-009-559-102
Manufacturer:EDAC
Manufacturer Number:396-009-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-559-102

Detailed Description

Enhance your PCB connections with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and nine positions, it ensures seamless integration into your system. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer easy installation. Its right-angle mount orientation adds versatility to accommodate various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your connectivity solutions with this high-quality component.