396-009-559-103

Heilind Number:EDA396-009-559-103
Manufacturer:EDAC
Manufacturer Number:396-009-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The sleek design, featuring a sleek black finish, adds a professional touch to your setup. With a single row configuration and a pitch of .125 inches, it offers efficient signal transmission across the board. Boasting copper alloy contacts and an amperage rating of 3 A, it guarantees secure and stable connections. Mountable at a right angle, it's perfect for space-saving installations. Whether you're designing for industrial or commercial applications, this connector is a must-have for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand extreme conditions. Explore the possibilities with our Card Edge Connector and elevate your electronic designs to the next level.