396-009-559-107

Heilind Number:EDA396-009-559-107
Manufacturer:EDAC
Manufacturer Number:396-009-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-559-107

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and a pitch of .125 inches, it offers seamless integration with your circuit board. The copper alloy contact material ensures efficient power transfer, while the right angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your connection solutions with this high-quality component.