396-009-559-112

Heilind Number:EDA396-009-559-112
Manufacturer:EDAC
Manufacturer Number:396-009-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-559-112

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure and reliable performance. With a single row layout, it offers easy installation with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient conductivity, supporting an amperage of 3 A. Featuring nine positions, it facilitates versatile connectivity options. Its right-angle mount orientation enables space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality even in demanding environments. Perfect for a range of applications, this connector is a vital component for seamless board-to-board connections.