396-009-559-602

Heilind Number:EDA396-009-559-602
Manufacturer:EDAC
Manufacturer Number:396-009-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-559-602

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row and nine positions, it offers a compact solution for your connectivity needs. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional or DIY enthusiast, our Card Edge Connector is a must-have component for your projects. Elevate your connectivity game with this essential piece of hardware.