396-009-559-608

Heilind Number:EDA396-009-559-608
Manufacturer:EDAC
Manufacturer Number:396-009-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-559-608

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 9 positions, it offers optimal efficiency for your electronic connections. Crafted with precision, the contacts are made of Copper Alloy for superior conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it ensures secure and stable attachment. Its right angle mount orientation allows for versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.