396-009-559-612

Heilind Number:EDA396-009-559-612
Manufacturer:EDAC
Manufacturer Number:396-009-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-559-612

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a current rating of 3 A and is constructed from durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row design with 9 positions, it ensures seamless connection within your circuit. The copper alloy contact material guarantees a reliable and efficient link, while the .125" pitch and .2" row spacing offer precision in assembly. Its right angle mount orientation adds versatility to your setup, accommodating various configurations. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.