396-009-559-658

Heilind Number:EDA396-009-559-658
Manufacturer:EDAC
Manufacturer Number:396-009-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-559-658

Detailed Description

Enhance connectivity in your electronic projects with this sleek Black Card Edge Connector. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in any application. Featuring a single row design with 9 positions and a pitch of .125 inches, it offers seamless integration on your PCB. The right-angle mount orientation allows for space-efficient installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your circuitry with this high-quality connector, perfect for a variety of board-to-board applications.