396-010-520-101

Heilind Number:EDA396-010-520-101
Manufacturer:EDAC
Manufacturer Number:396-010-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-101

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with a pitch of .125 inches and a total of 10 positions, ensuring efficient signal transmission. The connector's durable housing, crafted from UL 94V-0 rated Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy and an amperage rating of 3 A, it offers optimal conductivity while maintaining safety standards. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industries, from automotive to telecommunications. Upgrade your connectivity solutions with this black Card Edge Connector, a dependable choice for your PCB projects.