396-010-520-104

Heilind Number:EDA396-010-520-104
Manufacturer:EDAC
Manufacturer Number:396-010-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage of 3 A, it is perfect for efficient power transmission. The single row design with 10 positions allows for easy installation and connectivity. Crafted with high-quality Copper Alloy contacts, it guarantees reliable performance. The .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Its straight mount orientation offers versatility in assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.