396-010-520-107

Heilind Number:EDA396-010-520-107
Manufacturer:EDAC
Manufacturer Number:396-010-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row configuration boasting Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing, along with 10 positions, offer seamless integration for your board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.