396-010-520-108

Heilind Number:EDA396-010-520-108
Manufacturer:EDAC
Manufacturer Number:396-010-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration onto your circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and ten positions, it offers efficient connectivity for your electronic components. The Copper Alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in its 3A amperage and straight mount orientation for secure and stable connections, meeting your project's needs with ease. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.