396-010-520-112

Heilind Number:EDA396-010-520-112
Manufacturer:EDAC
Manufacturer Number:396-010-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 1-row configuration with 10 positions, ensuring optimal performance in your circuitry. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 thermoplastic polyester housing, guaranteeing reliable power delivery. With a pitch of .125 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your electronic projects with this essential component, perfect for board-to-board connections.