396-010-520-158

Heilind Number:EDA396-010-520-158
Manufacturer:EDAC
Manufacturer Number:396-010-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-158

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and features a single row configuration with 10 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures safety and reliability. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing offer precision in alignment. With a straight mount orientation, it's easy to install, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for a range of applications, this connector is a must-have in your connectivity toolkit.