396-010-520-201

Heilind Number:EDA396-010-520-201
Manufacturer:EDAC
Manufacturer Number:396-010-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-201

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points and a pitch of .125 inches, it offers reliable connectivity for various applications. The Copper Alloy contact material guarantees efficient signal transmission, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Additionally, its RoHS compliance underscores its commitment to environmental responsibility. Elevate your PCB assembly with this high-quality Card Edge Connector.