396-010-520-202

Heilind Number:EDA396-010-520-202
Manufacturer:EDAC
Manufacturer Number:396-010-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black color and constructed with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transmission in any setting. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient conductivity. Its dual-row design with 10 positions and a pitch of .125 inches offers versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your electronic projects with this essential component.