396-010-520-203

Heilind Number:EDA396-010-520-203
Manufacturer:EDAC
Manufacturer Number:396-010-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-203

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, it boasts a sleek Black color and a sturdy housing made of UL 94V-0 Thermoplastic Polyester for optimal performance. With two rows of contacts made from durable Copper Alloy, it ensures reliable power transmission with an amperage of 3 A. The 10 positions provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for various applications in the electronic industry, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity game with this essential component.