396-010-520-207

Heilind Number:EDA396-010-520-207
Manufacturer:EDAC
Manufacturer Number:396-010-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black. With a 3 A amperage capacity and Copper Alloy contacts, it ensures reliable power transmission. Featuring two rows and ten positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Designed for straight mount orientation, it seamlessly integrates into your setup. Its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your PCB connectivity with this essential component.