396-010-520-208

Heilind Number:EDA396-010-520-208
Manufacturer:EDAC
Manufacturer Number:396-010-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-208

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of ten positions each, it offers ample space for your circuitry needs. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, it allows for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various environments. Whether for personal projects or professional use, it guarantees secure and stable board-to-board connections, making it an essential component for any electronic setup. Elevate your connectivity game with this high-performance Card Edge Connector.