396-010-520-603

Heilind Number:EDA396-010-520-603
Manufacturer:EDAC
Manufacturer Number:396-010-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-603

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 10 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for precise and secure connections. Whether you require straight mounting orientation or operating in extreme environments, with an operating temperature range of -40 to 105°C, this connector is a versatile choice for various applications. Stay ahead in the connectivity game with our premium Card Edge Connector.