396-010-520-604

Heilind Number:EDA396-010-520-604
Manufacturer:EDAC
Manufacturer Number:396-010-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-604

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, you can trust in its reliable performance. The connector offers a single row layout with a pitch of .125 inches and a row spacing of .2 inches, perfect for efficiently linking components on your board. Boasting 10 positions, it allows for multiple connections in a compact space. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your connectivity with this essential component.