396-010-520-608

Heilind Number:EDA396-010-520-608
Manufacturer:EDAC
Manufacturer Number:396-010-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The copper alloy contacts ensure reliable conductivity, while the 10 positions and single row layout offer ample connection options. With a pitch of .125 inches and row spacing of .2 inches, it's perfect for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to last. Upgrade your setup with this essential component for seamless data transfer and power distribution.