396-010-520-658

Heilind Number:EDA396-010-520-658
Manufacturer:EDAC
Manufacturer Number:396-010-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-658

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 10 positions, perfect for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose straight mount orientation for easy installation. Trust in our Connector to deliver superior performance in your electronic projects.