396-010-520-804

Heilind Number:EDA396-010-520-804
Manufacturer:EDAC
Manufacturer Number:396-010-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power delivery. With a 3A amperage rating and operating temperature range of -40 to 105°C, it offers exceptional performance even in harsh environments. This connector, with two rows and ten positions, facilitates seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation further enhances versatility in installation. Trust in its quality and precision for all your PCB connectivity needs.