396-010-520-807

Heilind Number:EDA396-010-520-807
Manufacturer:EDAC
Manufacturer Number:396-010-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. The connector's two rows with a pitch of .125 inches and row spacing of .2 inches provide seamless integration onto your circuit board. Made of copper alloy, the contacts guarantee secure and stable connections. Its straight mount orientation and 10 positions make installation a breeze. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for industrial applications. Upgrade your PCB assembly with this essential component.