396-010-520-808

Heilind Number:EDA396-010-520-808
Manufacturer:EDAC
Manufacturer Number:396-010-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for maximum performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation in any setting. With two rows of copper alloy contacts providing 10 positions at a pitch of .125 inches, it offers seamless communication between boards. The straight mount orientation and compact design make installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee reliable functionality even in harsh environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.