396-010-520-812

Heilind Number:EDA396-010-520-812
Manufacturer:EDAC
Manufacturer Number:396-010-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-812

Detailed Description

Enhance your PCB connections with our state-of-the-art Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A, making it perfect for various electronic applications. The .125-inch pitch and .2-inch row spacing, along with 10 positions, provide precise and secure connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality in diverse environments. Upgrade your PCB setup with this high-quality connector for seamless board-to-board connections.