396-010-520-858

Heilind Number:EDA396-010-520-858
Manufacturer:EDAC
Manufacturer Number:396-010-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-520-858

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both reliability and aesthetics in your setup. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, it offers seamless data transmission with minimal signal loss. The straight mount orientation and 10 positions make it ideal for various PCB configurations, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficient performance even in demanding environments. Upgrade your connectivity solutions with this essential component.