| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 396-010-521-103 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA396-010-521-103 |
396-010-521-103
| Heilind Number: | EDA396-010-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 396-010-521-103 |
| ECAD Model: |
Specifications
Detailed Description
Enhance secure connections on your PCB with this black Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a low pitch of .125 inches and a single row layout, it offers precise alignment for ten positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.

