396-010-521-104

Heilind Number:EDA396-010-521-104
Manufacturer:EDAC
Manufacturer Number:396-010-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-521-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with ten positions, offering seamless integration for your electronic applications. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh environments. The contact material, made of high-quality Copper Alloy, ensures secure and efficient electrical connections. With a pitch of .125 inches and row spacing of .2 inches, this connector facilitates precise and stable board-to-board communication. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial settings. Upgrade your connectivity solutions with this essential component.