396-010-521-108

Heilind Number:EDA396-010-521-108
Manufacturer:EDAC
Manufacturer Number:396-010-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-521-108

Detailed Description

Enhance connectivity in your electronic devices with our reliable Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row of 10 positions, ensuring efficient signal transfer. With a low amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and steady performance even in challenging environments. The copper alloy contacts, spaced at .125 inches with .2 inches between rows, provide optimal conductivity. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this high-quality component for your connectivity needs.