396-010-521-158

Heilind Number:EDA396-010-521-158
Manufacturer:EDAC
Manufacturer Number:396-010-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-521-158

Detailed Description

Enhance connectivity within your circuit board with our sleek Card Edge Connector. Designed in a striking black hue, this essential component ensures seamless integration for optimal performance. With a maximum amperage of 3 A, it offers reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity in any environment. Featuring a single row layout with 10 positions, it facilitates efficient data transfer. The copper alloy contact material ensures stable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Trust in this high-quality connector for your PCB needs.