396-010-521-201

Heilind Number:EDA396-010-521-201
Manufacturer:EDAC
Manufacturer Number:396-010-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Engineered with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row design and ten positions, it offers ample connectivity options for your electronic projects. The contact material of Copper Alloy guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Its straight mount orientation facilitates easy installation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Upgrade your PCB setup with this essential component, and experience seamless performance like never before.