396-010-521-203

Heilind Number:EDA396-010-521-203
Manufacturer:EDAC
Manufacturer Number:396-010-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-521-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at amperages up to 3 A. With two rows of ten positions each, it offers ample space for seamless board-to-board connections, while its .125-inch pitch and .2-inch row spacing guarantee precise alignment. Designed for straightforward installation, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. Upgrade your systems with this essential component and experience seamless connectivity like never before.