396-010-521-204

Heilind Number:EDA396-010-521-204
Manufacturer:EDAC
Manufacturer Number:396-010-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-521-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows and ten positions, it offers ample connectivity options while the copper alloy contact material guarantees efficient power transmission. The .125-inch pitch and .2-inch row spacing provide seamless integration, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connections. Elevate your electronic projects with this essential component.