396-010-521-207

Heilind Number:EDA396-010-521-207
Manufacturer:EDAC
Manufacturer Number:396-010-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-521-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, meticulously designed for seamless integration on printed circuit boards. Crafted with durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row configuration and a total of 10 positions, it offers ample connectivity options for your PCB assembly. The contact material, a sturdy Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .125 inches and a row spacing of .2 inches, it facilitates precise and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your interconnect solutions with this essential component, a must-have in any electronics enthusiast's toolkit.