396-010-521-212

Heilind Number:EDA396-010-521-212
Manufacturer:EDAC
Manufacturer Number:396-010-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-521-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black finish, complemented by a durable UL 94V-0 Thermoplastic Polyester housing. With a low amperage rating of 3 A, it prioritizes safety without compromising on efficiency. Featuring two rows of copper alloy contacts, each spaced at .125 inches with a row spacing of .2 inches, it ensures reliable data transmission across 10 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Ideal for various applications in the electronics industry, this connector is a must-have for seamless board-to-board connections.