396-010-521-602

Heilind Number:EDA396-010-521-602
Manufacturer:EDAC
Manufacturer Number:396-010-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-521-602

Detailed Description

Enhance connectivity within your electronic setup with our Card Edge Connector. Featuring a sleek black design, this connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. The copper alloy contact material guarantees efficient power transfer, while its 10 positions and 1 row configuration cater to diverse connection needs. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in this connector for seamless board-to-board PCB connections in your projects.