396-010-521-604

Heilind Number:EDA396-010-521-604
Manufacturer:EDAC
Manufacturer Number:396-010-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-521-604

Detailed Description

Enhance your PCB connectivity with this durable and versatile Card Edge Connector in sleek black. Designed for optimal performance, it offers a high amperage of 3A and features a single row with 10 positions for seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring robustness and safety in operation. Each contact is made of Copper Alloy, guaranteeing efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, it facilitates precise and secure connections. Perfect for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your setup with this essential component for reliable board-to-board connections.