396-010-521-612

Heilind Number:EDA396-010-521-612
Manufacturer:EDAC
Manufacturer Number:396-010-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-521-612

Detailed Description

Enhance connectivity in your PCB layout with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with ten positions, ensuring reliable contact for your electronic components. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contact pins constructed from durable Copper Alloy, guaranteeing longevity and stability. With a pitch of .125 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a diverse range of applications. Its sleek black color and straight mount orientation make it a versatile and visually appealing choice for your projects. Upgrade your connections with this essential component, perfect for professional use in various industries.