396-010-521-802

Heilind Number:EDA396-010-521-802
Manufacturer:EDAC
Manufacturer Number:396-010-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-521-802

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector. Designed for optimal performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows of ten positions each, it offers ample space for seamless integration. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications in the electronics industry. Upgrade your system's connectivity with this essential component.