396-010-521-803

Heilind Number:EDA396-010-521-803
Manufacturer:EDAC
Manufacturer Number:396-010-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-521-803

Detailed Description

Enhance your printed circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts offering a total of 10 positions, it facilitates efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide optimal spacing for smooth board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component.