396-010-521-808

Heilind Number:EDA396-010-521-808
Manufacturer:EDAC
Manufacturer Number:396-010-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-521-808

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a versatile component designed for seamless integration in PCB assemblies. Featuring a sleek black finish, this connector not only adds aesthetic appeal but also offers high performance, with a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in challenging environments. With two rows of copper alloy contacts, each spaced at .125 inches with a .2-inch row spacing, it facilitates efficient signal transmission between boards. Boasting a straight mount orientation and ten positions, it ensures precise alignment and connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Elevate your PCB assembly with this essential connector, a reliable solution for your connectivity needs. Explore more products in our extensive range of connectors for comprehensive solutions to your electronic projects.