396-010-521-858

Heilind Number:EDA396-010-521-858
Manufacturer:EDAC
Manufacturer Number:396-010-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-521-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable performance, accommodating up to 10 positions with a pitch of .125 inches. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your system with this high-quality connector, a vital link in the chain of efficient electronic communication.