396-010-522-102

Heilind Number:EDA396-010-522-102
Manufacturer:EDAC
Manufacturer Number:396-010-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-102

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, this connector features a single row with 10 positions, offering reliable performance for your electronic projects. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure connections. The contact material is Copper Alloy, guaranteeing efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environmental conditions. Its straight mount orientation simplifies installation, making it an essential component for your connectivity needs. Upgrade your setup with this high-quality connector and experience seamless data transfer in your applications.