396-010-522-103

Heilind Number:EDA396-010-522-103
Manufacturer:EDAC
Manufacturer Number:396-010-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 10 positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation further simplifies installation. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.