396-010-522-104

Heilind Number:EDA396-010-522-104
Manufacturer:EDAC
Manufacturer Number:396-010-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-104

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. The Copper Alloy contacts ensure reliable power transmission, while the .125 inch pitch and .2 inch row spacing offer seamless integration. With 10 positions in a single row, this connector is perfect for compact setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your connectivity game with this essential component.